text.skipToContent text.skipToNavigation

Manufacturer Part #

SUD50P04-08-GE3

P-CH MOSFET DPAK (TO-252) 40V 8.1MOHM @ 10V

ECAD Model:
Mfr. Name: Vishay
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Vishay SUD50P04-08-GE3 - Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 40V
Drain-Source On Resistance-Max: 0.0081Ω
Rated Power Dissipation: 73.5|W
Qg Gate Charge: 159nC
Package Style:  TO-252-3 (DPAK)
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
52+Weeks
Minimum Order:
2000
Multiple Of:
2000
Total
$5,460.00
USD
Quantity
Unit Price
2,000+
$2.73
Product Variant Information section