text.skipToContent text.skipToNavigation

Manufacturer Part #

TSM4946DCS RLG

DUAL,60V, 4.5A,SOP-8

ECAD Model:
Mfr. Name: Taiwan Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 2419
Product Specification Section
Taiwan Semiconductor TSM4946DCS RLG - Technical Attributes
Attributes Table
Product Status: Active
Fet Type: Dual N-Ch
No of Channels: 2
Drain-to-Source Voltage [Vdss]: 60V
Drain-Source On Resistance-Max: 55mΩ
Rated Power Dissipation: 2W
Qg Gate Charge: 18C
Gate-Source Voltage-Max [Vgss]: 20V
Drain Current: 4.5A
Turn-on Delay Time: 13ns
Turn-off Delay Time: 36ns
Rise Time: 11ns
Fall Time: 11ns
Operating Temp Range: -55°C to +150°C
Gate Source Threshold: 3V
Technology: TrenchMOS
Input Capacitance: 1203pF
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$812.50
USD
Quantity
Unit Price
2,500
$0.325
5,000
$0.32
7,500
$0.315
12,500+
$0.31
Product Variant Information section