text.skipToContent text.skipToNavigation

Manufacturer Part #

00361100

Colibri iMX6ULL Series 512 MB Flash 256 MB RAM 528 MHz System on Module

ECAD Model:
Mfr. Name: Toradex
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Toradex 00361100 - Technical Attributes
Attributes Table
Frequency Range: 528MHz
Supply Voltage: 3.135V to 3.465V
InterfaceType / Connectivity: HDMI/LCD/LVDS/MIPI-DSI
Installed RAM: 256MB
Maximum RAM Capacity: 256MB
Memory Type: DDR3/3L SDRAM
Processor Type: ARM Cortex A7
Package Style:  Module
Mounting Method: Socket Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
40 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$83.89
USD
Quantity
Unit Price
1
$83.89
2
$82.85
3
$82.24
5
$81.49
10+
$79.89
Product Variant Information section