text.skipToContent text.skipToNavigation

Manufacturer Part #

L128-6580EA3500005

LUXEON 2835 Series 6500 K 80 CRI 3 V Cool White Mid Power LED Emitter

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L128-6580EA3500005 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/Indoor
Family: 2835
Type of White: Cool
Color: White
CRI: 80
CCT: 6500K
Flux: 29lm
Test Current: 60A
Forward (Drive) Current: 150A
Forward Voltage: 3V
Viewing Angle: 120°
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
120000
Multiple Of:
4000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,352.00
USD
Quantity
Unit Price
4,000
$0.0208
8,000
$0.0204
12,000
$0.0202
16,000
$0.0201
20,000+
$0.0196