text.skipToContent text.skipToNavigation

Manufacturer Part #

LSP10HST480PX3794

Custom LSP for Visionaire

ECAD Model:
Mfr. Name: Littelfuse
Standard Pkg:
Product Variant Information section
Date Code: 2335
Product Specification Section
Littelfuse LSP10HST480PX3794 - Technical Attributes
Attributes Table
Application: Outdoor/Street Lighting
Supply Voltage: 480V
Operating Temp Range: -45°C to +85°C
Storage Temperature Range: -45°C to +110°C
Dimension: 48 x 48 x 30 mm
Package Style:  Module
Mounting Method: Surface Mount
Pricing Section
Global Stock:
24
USA:
24
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
19 Weeks
Minimum Order:
4
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$24.72
USD
Quantity
Unit Price
4
$6.18
20
$6.11
50
$6.07
125
$6.03
300+
$5.94
Product Variant Information section