text.skipToContent text.skipToNavigation

Manufacturer Part #

L150-3580500600000

LUXEON 5050 High Power LED Emitter Warm White 3500K CCT 80 CRI 6.1 V 595 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L150-3580500600000 - Technical Attributes
Attributes Table
Application: Bulb/Downlight/High Bay/Low Bay/Outdoor/Spotlight
Family: 5050
Form: Square
Color: White
Type of White: Warm
CRI: 80
CCT: 3500K
Typical Flux: 595lm
Efficacy-Typ: 152lm/W
Viewing Angle: 116°
Forward (Drive) Current: 800mA
Test Current: 640mA
Forward Voltage: 6.1V
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
20000
Multiple Of:
1000
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$6,700.00
USD
Quantity
Unit Price
1,000
$0.34
2,000+
$0.335