text.skipToContent text.skipToNavigation

Manufacturer Part #

L2C5-50701204E1300

LUXEON CoB G3 High Power LED Emitter Cool White 5000K CCT 70 CRI min 2509 lm Typ

ECAD Model:
Mfr. Name: Lumileds
Standard Pkg:
Date Code:
Product Specification Section
Lumileds L2C5-50701204E1300 - Technical Attributes
Attributes Table
Application: Bollard/Canopy/Downlight/High Bay/Low Bay/Outdoor Wall Pack/Parking Lot/Spotlight/Streetlight
Family: LUXEON CoB (Gen 3)
Form: Rectangular
Color: White
Type of White: Cool
CRI: 70
CCT: 5000K
Typical Flux: 2509lm
Efficacy-Typ: 160lm/W
Viewing Angle: 115°
Forward (Drive) Current: 900mA
Test Current: 450mA
Forward Voltage: 34.5V
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
5 Weeks
Minimum Order:
600
Multiple Of:
100
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,496.00
USD
Quantity
Unit Price
5
$4.45
20
$4.35
30
$4.32
75
$4.25
125+
$4.16