text.skipToContent text.skipToNavigation

Manufacturer Part #

929002751813

FO Strip PR 5.5in 550lm 835 LV6

ECAD Model:
Mfr. Name: Signify North America
Standard Pkg:
Date Code: 2534
Product Specification Section
Signify North America 929002751813 - Technical Attributes
Attributes Table
Application: Hospitality/Office/Retail
Form: Linear
Color: White
Type of White: Warm
No of LEDs: 14
Forward Voltage: 38V
Test Current: 77mA
Typical Flux: 550lm
Power Consumption: 2.93W
CCT: 3500K
CRI: 80
Pricing Section
Global Stock:
960
USA:
960
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Minimum Order:
120
Multiple Of:
120
Total
$340.80
USD
Quantity
Unit Price
120
$2.84
240+
$2.79