text.skipToContent text.skipToNavigation

Manufacturer Part #

1MH

1MH 135 V Wire Terminal High Brightness Neon Indicator Lamp

ECAD Model:
Mfr. Name: VCC
Standard Pkg:
Product Variant Information section
Date Code: 2616
Product Specification Section
VCC 1MH - Technical Attributes
Attributes Table
Type: Neon
Voltage Rating DC: 135V
Mounting Method: Through Hole
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
1000
Multiple Of:
500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$985.00
USD
Quantity
Unit Price
500+
$0.985
Product Variant Information section