text.skipToContent text.skipToNavigation

Manufacturer Part #

C11333_CUTE-3-SS

LEDiL "CUTE" Series Ø 38 x 15 mm 25° Round Spot Beam 3 Position Optic Lens

ECAD Model:
Mfr. Name: LEDiL
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
LEDiL C11333_CUTE-3-SS - Technical Attributes
Attributes Table
No of LEDs: 3
Beam Type: Spot
Beam Angle: 25°
Diameter: 35mm
Lens Shape: Round
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Minimum Order:
90
Multiple Of:
45
Total
$207.00
USD
Quantity
Unit Price
90+
$2.30
Product Variant Information section