Manufacturer Part #
10391
CREE Xlamp 26.5 mm Clear Color Plain Tight Optic TIR
| | |||||||||||
| | |||||||||||
| Mfr. Name: | Carclo Optics | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:40 per Tray | ||||||||||
| Date Code: | |||||||||||
Product Specification Section
Carclo Optics 10391 - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
Features & Applications
The 10391 is a Cree Xlamp Clear Color Plain Tight Optic TIR with 26.5 mm Diameter, 13.30 Height.
Specifications:
- Product Type : Optic Lenses
- Type : TIR
- Diameter : 26.5
- Heigh : 13.90
- Beam : Plain Tight
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
8 Weeks
Quantity
Unit Price
40
$1.31
80
$1.30
160
$1.28
600+
$1.25
Product Variant Information section
Available Packaging
Package Qty:
40 per Tray