text.skipToContent text.skipToNavigation

Manufacturer Part #

HEF4543BT,653

4000B Series 3 to 15 V BCD to 7-Segment Latch For LED and LCD - SOIC-16

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia HEF4543BT,653 - Technical Attributes
Attributes Table
Logic Circuit: Latch/Decoder/Driver
Family: HEF4000
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 15V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The HEF4543BT,653 is a BCD to 7-segment latch/decoder/driver for liquid crystal and LED displays. It has four address inputs (D0 to D3), an active LOW latch enable input (LE), an active HIGH blanking input (BL), an active HIGH phase input (PH) and seven buffered segment outputs (Qa to Qg).

It operates over a recommended VDD p wer supply range of 3 V to 15 V referenced to VSS (usually ground). Unused inputs must be connected to VDD, VSS, or another input. It is also suitable for use over the full industrial (-40 °C to +85 °C) temperature range.

Features:

  • Fully static operation
  • 5 V, 10 V, and 15 V parametric ratings
  • Standardized symmetrical output characteristics
  • Operates across the full industrial temperature range -40 °C to +85 °C
  • Complies with JEDEC standard JESD 13-B
  • ESD protection:
    • HBM JESD22-A114E exceeds 2000 V
    • MM JESD22-A115-A exceeds 200 V

Applications:

  • Industrial

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,060.00
USD
Quantity
Unit Price
5,000
$0.212
7,500+
$0.209
Product Variant Information section