text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14017BDG

MC14017B Series 3 to 18 Vdc Decade Counter/Divider - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 1936
Product Specification Section
onsemi MC14017BDG - Technical Attributes
Attributes Table
Logic Circuit: Counter
Family: MC1400
No of Functions / Channels: 1
Output Characteristics: O-DRN
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The MC14017BDG is a five−stage Johnson decade counter with built−in code converter. Available in a SOIC-16 package.

This part can be used in frequency division applications as well as decade counter or decimal decode display applications.

Features:

  • Fully Static Operation
  • DC Clock Input Circuit Allows Slow Rise Times
  • Carry Out Output for Cascading
  • Divide−by−N Counting
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Capable of Driving Two Low−Power TTL Loads or One Low−Power Schottky TTL Load Over the Rated Temperature Range
  • Pin−for−Pin Replacement for CD4017B
  • Triple Diode Protection on All Inputs
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
6
USA:
6
On Order:
0
Factory Stock:Factory Stock:
288
Factory Lead Time:
10 Weeks
Minimum Order:
6
Multiple Of:
1
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$1.08
USD
Quantity
Unit Price
125
$0.18
300
$0.177
1,250
$0.172
3,000
$0.17
12,500+
$0.163
Product Variant Information section