text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14053BDTR2G

MC14053B Series 3 to 18 Vdc Analog Multiplexers/Demultiplexers - TSSOP-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14053BDTR2G - Technical Attributes
Attributes Table
Logic Circuit: Mux/Demux
Family: MC1400
No of Functions / Channels: 1
Supply Voltage-Nom: 3V to 18V
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Features & Applications
The MC14053BDTR2G is a analog multiplexer/demultiplexer which is digitally−controlled analog switch. Available in a TSSOP-16 package.

Features:

  • Triple Diode Protection on Control Inputs
  • Switch Function is Break Before Make
  • Supply Voltage Range = 3.0 Vdc to 18 Vdc
  • Analog Voltage Range (VDD − VEE) = 3.0 to 18 V
  • Linearized Transfer Characteristics
  • Low−noise − 12 nV/√Cycle, f ≥ 1.0 kHz Typical
  • Pin−for−Pin Replacement for CD4051, CD4052, and CD4053
  • For 4PDT Switch, See MC14551B
  • For Lower RON, Use the HC4051, HC4052, or HC4053 High−Speed CMOS Devices
  • These Devices are Pb−Free and are RoHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$900.00
USD
Quantity
Unit Price
2,500
$0.182
5,000
$0.18
7,500
$0.179
10,000
$0.178
12,500+
$0.175
Product Variant Information section