text.skipToContent text.skipToNavigation

Manufacturer Part #

MC14532BDR2G

MC14532B Series 3 to 18 Vdc 8 - Bit Priority Encoder - SOIC-16

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC14532BDR2G - Technical Attributes
Attributes Table
Logic Circuit: Priority Encoder
Family: MC1400
No of Functions / Channels: 4
Supply Voltage-Nom: 3V to 18V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
47 Weeks
Minimum Order:
5000
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$2,025.00
USD
Quantity
Unit Price
2,500
$0.41
5,000
$0.405
7,500+
$0.40
Product Variant Information section