text.skipToContent text.skipToNavigation

Manufacturer Part #

M74HC4060YTTR

Counter IC Binary Counter 1 Element 14 Bit Negative Edge 16-TSSOP

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M74HC4060YTTR - Technical Attributes
Attributes Table
Logic Circuit: Counter
No of Functions / Channels: 1
Supply Voltage-Nom: 2V to 6V
Power Dissipation: 500mW
Propagation Delay: 51ns
Operating Temperature: -55°C to +125°C
Package Style:  TSSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
5000
Multiple Of:
2500
Total
$1,925.00
USD
Quantity
Unit Price
2,500
$0.39
5,000
$0.385
10,000+
$0.38
Product Variant Information section