Manufacturer Part #
MC74HCT244ADWG
74HC Series Octal 3-St Non-Inverting Buffer/Line Receiver SOIC-20
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:38 per Tube Package Style:SOIC-20 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
onsemi MC74HCT244ADWG - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer/Line Driver |
| Family: | A/HC/T/U |
| No of Functions / Channels: | 3 |
| Output Characteristics: | 3-ST |
| Supply Voltage-Nom: | 4.5V to 5.5V |
| No of Inputs: | 8 |
| Package Style: | SOIC-20 |
| Mounting Method: | Surface Mount |
Features & Applications
The MC74HCT244A is identical in pinout to the LS244. This device may be used as a level converter for interfacing TTL or NMOS outputs to High-Speed CMOS inputs. The HCT244A is an octal noninverting buffer line driver line receiver designed to be used with 3-state memory address drivers, clock drivers, and other bus-oriented systems. The device has non-inverted outputs and two active-low output enables. The HCT244A is the noninverting version of the HCT240. See also HCT241.
Features:
- Output Drive Capability: 15 LSTTL Loads
- TTL NMOS-Compatible Input Levels
- Outputs Directly Interface to CMOS, NMOS, and TTL
- Operating Voltage Range: 4.5 to 5.5 V
- Low Input Current: 1 µA
- In Compliance with the Requirements Defined by JEDEC Standard No. 7A
- Chip Complexity: 112 FETs or 28 Equivalent Gates
- Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
17 Weeks
Quantity
Unit Price
100
$0.255
250
$0.25
750
$0.245
2,500
$0.24
7,500+
$0.23
Product Variant Information section
Available Packaging
Package Qty:
38 per Tube
Package Style:
SOIC-20
Mounting Method:
Surface Mount