text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVC245AT20-13

74LVC Series 3.6 V 24 mA 3 State Surface Mount Octal Bus Transceiver - TSSOP-20

ECAD Model:
Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Diodes Incorporated 74LVC245AT20-13 - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: A/LVC/H
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 1.65|3.6V
Package Style:  TSSOP-20
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
Germany:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
32 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$497.50
USD
Quantity
Unit Price
2,500
$0.199
5,000
$0.196
7,500
$0.195
10,000+
$0.193
Product Variant Information section