text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC125DG

74AC Series 2 to 6 V Quad Buffer w/ 3-State Outputs - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC125DG - Technical Attributes
Attributes Table
Logic Circuit: Buffer
Family: C/AC
No of Functions / Channels: 4
Output Characteristics: 3-ST
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

MC74AC125 is Quad Buffer with 3-State Outputs and Outputs Source/Sink.

Features:

  • ACT125 Has TTL Compatible Inputs
  • Pb-Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
29 Weeks
Minimum Order:
4235
Multiple Of:
55
Total
$1,672.83
USD
Quantity
Unit Price
55
$0.425
220
$0.41
1,100
$0.40
2,200
$0.395
6,875+
$0.38
Product Variant Information section