text.skipToContent text.skipToNavigation

Manufacturer Part #

MC74AC14DG

74AC Series 2 to 6 V Hex Inverter Schmitt Trigger - SOIC-14

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi MC74AC14DG - Technical Attributes
Attributes Table
Logic Circuit: Inverter
Family: C/AC
No of Functions / Channels: 6
Supply Voltage-Nom: 2V to 6V
Package Style:  SOIC-14
Mounting Method: Surface Mount
Features & Applications

The MC74AC14DG is a hex inverter with schmitt trigger inputs, available in SOIC-14 package.

It is capable of transforming slowly changing input signals into sharply defined, jitter−free output signals.

Features:

  • Schmitt Trigger Inputs
  • Outputs Source/Sink 24 mA
  • MC74ACT14 Has TTL Compatible Inputs
  • Pb−Free Packages are Available
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
4180
Multiple Of:
55
Total
$752.40
USD
Quantity
Unit Price
110
$0.192
550
$0.187
1,650
$0.183
4,125
$0.18
11,000+
$0.174
Product Variant Information section