text.skipToContent text.skipToNavigation

Manufacturer Part #

74LVXC3245MTCX

74LVXC Series 3.6 V 8-Bit Dual Supply Configurable Voltage Interface Transceiver

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
onsemi 74LVXC3245MTCX - Technical Attributes
Attributes Table
Logic Circuit: Transceiver
Family: VCX/LCX
No of Functions / Channels: 8
Output Characteristics: 3-ST
Supply Voltage-Nom: 2.7V to 5.5V
Supply Current: 80µA
Propagation Delay: 9ns
Operating Temperature: -40°C to +85°C
Capacitance: 4.5pF
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 24
Quiescent Current: 20µA
Package Style:  TSSOP-24
Mounting Method: Surface Mount
Features & Applications
The 74LVXC3245 Series is a 24-pin dual-supply, 8-bit configurable voltage interface transceiver suited for PCMCIA and other real time configurable I/O applications.

The VCCB pin accepts a 3 V-to-5 V supply level. A 5 V level on the VCC pin will configure the I/O pins at a 5 V level and a 3 V VCC will configure the I/O pins at a 3 V level.

Features:

  • Bidirectional interface between 3 V and 3 V-to-5 V buses
  • Control inputs compatible with TTL level
  • Outputs source/sink up to 24 mA
  • Guaranteed simultaneous switching noise level and dynamic threshold performance
  • Implements proprietary EMI reduction circuitry
  • Flexible VCCB operating range
  • Allows B Port and VCCB to float simultaneously when OE# is HIGH
  • Functionally compatible with the 74 series 245

Applications:

  • TBA
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
13 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$875.00
USD
Quantity
Unit Price
2,500
$0.35
5,000
$0.345
7,500+
$0.34
Product Variant Information section