text.skipToContent text.skipToNavigation

Manufacturer Part #

74LCX32MTCX

74LCX Series 3.6 V Low Voltage Quad 2-Input OR Gate with 5V Tolerant Inputs

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Product Variant Information section
Date Code: 2601
Product Specification Section
onsemi 74LCX32MTCX - Technical Attributes
Attributes Table
Logic Circuit: OR Gate
Family: VCX/LCX
No of Functions / Channels: 4
Supply Voltage-Nom: 2V to 3.6V
Supply Current: ±100mA
Propagation Delay: 6.6ns
Operating Temperature: -40°C to +85°C
Capacitance: 25pF
No of Inputs: 2
No of Outputs: Single
High Level Output Current: -24mA
Low Level Output Current: 24mA
No of Pins: 14
Quiescent Current: 10µA
Moisture Sensitivity Level: 1
Package Style:  TSSOP-14
Mounting Method: Surface Mount
Features & Applications
The 74LCX32 Series contains four 2-input OR gates. The inputs tolerate voltages up to 7 V allowing the interface of 5V systems to 3 V systems.    

The 74LCX32 is fabricated with advanced CMOS technology to achieve high speed operation while maintaining CMOS low power dissipation.

Features:

  • 5 V tolerant inputs 
  • 2.3 V-3.6 V VCC specifications provided
  • 5.5 ns tPD max (VCC = 3.3 V), 10 µA ICC max
  • Power down high impedance inputs and outputs
  • ±24 mA output drive (VCC = 3.0V)
  • Implements patented noise/EMI reduction circuitry
  • Latch-up performance exceeds 500 mA
  • ESD performance Human body model 2000 V Machine model 200 V
  • Leadless Pb-Free DQFN package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
5,000
USA:
5,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
31 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$362.50
USD
Quantity
Unit Price
2,500
$0.145
5,000
$0.143
7,500
$0.142
12,500
$0.141
25,000+
$0.138
Product Variant Information section