text.skipToContent text.skipToNavigation

Manufacturer Part #

QS3125QG

QUAD BUS SWITCH

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas QS3125QG - Technical Attributes
Attributes Table
Logic Circuit: Bus Switch
Supply Voltage-Nom: 4.75V to 5.25V
Operating Temp Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  SSOP-16
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
1649
Multiple Of:
97
Total
$461.72
USD
Quantity
Unit Price
1,649
$0.28
3,298
$0.275
6,596
$0.27
8,245+
$0.265
Product Variant Information section