Manufacturer Part #
74AUP2G07GM,115
Buffers Line Drivers DUAL BUFFER 1.8V
|
|
|||||||||||
|
|
|||||||||||
| Mfr. Name: | Nexperia | ||||||||||
| Standard Pkg: |
Product Variant Information section
Available PackagingPackage Qty:5000 per Reel Package Style:XSON-6 Mounting Method:Surface Mount |
||||||||||
| Date Code: | |||||||||||
Product Specification Section
Nexperia 74AUP2G07GM,115 - Technical Attributes
Attributes Table
| Logic Circuit: | Buffer |
| No of Functions / Channels: | 2 |
| Output Characteristics: | O-DRN |
| Supply Voltage-Nom: | 0.8V to 3.6V |
| Power Dissipation: | 0.25W |
| Propagation Delay: | 6.4ns |
| Operating Temperature: | -40°C to +125°C |
| No of Inputs: | 2 |
| No of Outputs: | Dual |
| Low Level Output Current: | 4mA |
| No of Pins: | 6 |
| Quiescent Current: | 0.5µA |
| Moisture Sensitivity Level: | 1 |
| Package Style: | XSON-6 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
N/A
Quantity
Unit Price
5,000+
$0.35
Product Variant Information section
Available Packaging
Package Qty:
5000 per Reel
Package Style:
XSON-6
Mounting Method:
Surface Mount