text.skipToContent text.skipToNavigation

Manufacturer Part #

NC7WZ16P6X

NC7WZ16 Series 5.5 V Surface Mount TinyLogic UHS Dual Buffer - SC-70-6

ECAD Model:
Mfr. Name: onsemi
Standard Pkg:
Date Code: 2521
Product Specification Section
onsemi NC7WZ16P6X - Technical Attributes
Attributes Table
Logic Circuit: Buffer
No of Functions / Channels: 2
Supply Voltage-Nom: 1.65V to 5.5V
Power Dissipation: 0.19W
Propagation Delay: 2.4ns
Operating Temperature: -40°C to +125°C
Capacitance: 2.5pF
No of Inputs: 2
No of Outputs: Dual
High Level Output Current: -32mA
Low Level Output Current: 32mA
No of Pins: 6
Quiescent Current: 1µA
Moisture Sensitivity Level: 1
Package Style:  SOT-363 (SC-70-6, SC-88)
Mounting Method: Surface Mount
Features & Applications

The NC7WZ16 Series is a dual Buffer, Ultra High Speed Series of TinyLogic.The device is specified to operate over the 1.65 V to 5.5 V VCC operating range.
 
The device is fabricated with advanced CMOS technology to achieve ultra high speed with high output drive while maintaining low static power dissipation over a broad VCC operating range.

Features:

  • Ultra-High Speed: tPD 2.4 ns (Typ) into 50 pF at 5 V VCC
  • High Output Drive: ±24 mA at 3 V VCC
  • Broad VCC Operating Range: 1.65 V to 5.5 V
  • Matches Performance of LCX when Operated at 3.3 V VCC
  • Power Down High-Impedance Inputs/Outputs
  • Over-Voltage Tolerance Inputs Facilitate 5 V to 3 V Translation
  • Proprietary Noise/EMI Reduction Circuitry
  • Ultra-Small MicroPak Packages
  • Space-Saving SC70 Package

Applications:

  • Automation
  • Broadband Access
  • Broadband Modem
  • Broadcast & Studio
  • Building & Home Control
  • Camcorder
Pricing Section
Global Stock:
525,000
USA:
525,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
14 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$155.40
USD
Quantity
Unit Price
3,000
$0.0518
9,000
$0.0505
15,000
$0.0499
30,000
$0.0492
60,000+
$0.0479