Manufacturer Part #
NB7V52MMNHTBG
1.8V / 2.5V Differential D Flip-Flop w/ Reset and CMLOutputsMulti−Level Inputs
| | |||||||||||
| | |||||||||||
| Mfr. Name: | onsemi | ||||||||||
| Standard Pkg: | Product Variant Information section Available PackagingPackage Qty:100 per Reel Package Style:QFN-16 Mounting Method:Surface Mount | ||||||||||
| Date Code: | 2507 | ||||||||||
Product Specification Section
onsemi NB7V52MMNHTBG - Product Specification
Shipping Information:
Item cannot ship to certain countries. See List
Item cannot ship to following countries:
ECCN:
EAR99
PCN Information:
N/A
File
Date
Part Status:
Active
Active
onsemi NB7V52MMNHTBG - Technical Attributes
Attributes Table
| Logic Circuit: | D-Type, Flip Flop IC |
| No of Functions / Channels: | 1 |
| Output Characteristics: | Differential |
| Supply Voltage-Nom: | 1.71V to 2.625V |
| Supply Current: | 90mA |
| Propagation Delay: | 200ps |
| Operating Temperature: | -40°C to +85°C |
| No of Inputs: | 1 |
| No of Outputs: | Single |
| No of Pins: | 16 |
| Moisture Sensitivity Level: | 1 |
| Package Style: | QFN-16 |
| Mounting Method: | Surface Mount |
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Lead Time:
19 Weeks
Quantity
Unit Price
100
$13.55
200
$13.48
300+
$13.40
Product Variant Information section
Available Packaging
Package Qty:
100 per Reel
Package Style:
QFN-16
Mounting Method:
Surface Mount