text.skipToContent text.skipToNavigation

Manufacturer Part #

XC7WH14DP,125

7WH Series 2 to 5.5 V Triple Inverting Schmitt Trigger - TSSOP-8

ECAD Model:
Mfr. Name: Nexperia
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Nexperia XC7WH14DP,125 - Technical Attributes
Attributes Table
Logic Circuit: Schmitt Trigger
Supply Voltage-Nom: 2V to 5.5V
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
20 Weeks
Minimum Order:
3000
Multiple Of:
3000
Total
$2,028.00
USD
Quantity
Unit Price
3,000+
$0.676
Product Variant Information section