text.skipToContent text.skipToNavigation

Manufacturer Part #

PL123-05NSC-R

PL123-05N Series 1.62 to 3.63 V 134 MHz Low Skew Fanout Buffer - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip PL123-05NSC-R - Technical Attributes
Attributes Table
Type: Skew Management Clock
Clock Input Frequency - Max: 134MHz
Clock Output Frequency - Max: 134MHz
Supply Voltage-Nom: 1.62V to 3.63V
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
10 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,212.50
USD
Quantity
Unit Price
2,500
$0.485
5,000
$0.48
7,500+
$0.47
Product Variant Information section