text.skipToContent text.skipToNavigation

Manufacturer Part #

SY100S834LZG-TR

SY100S834 Series 3.3 V Dual Differential LVPECL to LVTTL Translator - SOIC-16

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip SY100S834LZG-TR - Technical Attributes
Attributes Table
No of Channels: 6
Input Type: LVPECL
Output Type: LVTTL
Supply Voltage: 3V to 3.8V
Package Style:  SOIC-16
Mounting Method: Surface Mount
Features & Applications

The SY100S834LZG is a low Skew Clock generation chip designed explicity for low skew clock generation applications. The internal dividers are synchronous to each other, therefore, the common output edges are all precisely aligned

These devices can be driven by either a differential or single-ended ECL or, if postive power supplies are used, PECL input signal. in addition by using the VBB output should be connected to the CLK input and bypassed to ground via 0.01 µ F capacitor

Features:

  • Power supply options
    • 3.3 V (SY100S834L)
    • 5 V (SY100S834)
  • 50ps output-to-output skew
  • Synchronous enable/disable
  • Master reset for Synchronization
  • Internal 75 KO input pulldown resistors
  • Available in 16-pin SOIC package

Applications:

  • Industrail
  • Automotive

View the complete Differential Translator

Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Minimum Order:
1000
Multiple Of:
1000
Total
$3,490.00
USD
Quantity
Unit Price
1,000+
$3.49
Product Variant Information section