text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C4M16SA-6BIN

AS4C4M16SA Series 64-Mbit (4 M x 16) 166 MHz SMT CMOS SDRAM - TFBGA-54

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2619
Product Specification Section
Alliance Memory AS4C4M16SA-6BIN - Technical Attributes
Attributes Table
Memory Density: 64Mb
Configuration: 4 M x 16
Supply Voltage-Nom: 3V to 3.6V
CAS Latency: 2/3
Speed Grade: 166MHz
Package Style:  FBGA-54
Mounting Method: Surface Mount
Pricing Section
Global Stock:
343
USA:
343
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
3
Multiple Of:
1
Total
$28.56
USD
Quantity
Unit Price
3
$9.52
5
$9.47
20
$9.34
30
$9.30
75+
$9.17
Product Variant Information section