text.skipToContent text.skipToNavigation

Manufacturer Part #

AS4C64M32MD1A-5BIN

SDRAM - Mobile LPDDR Memory IC 2Gbit Parallel 200 MHz 5 ns 90-FBGA (8x13)

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2132
Product Specification Section
Alliance Memory AS4C64M32MD1A-5BIN - Technical Attributes
Attributes Table
Memory Type: SDRAM
Memory Density: 2Gb
Configuration: 64M x 32
Supply Voltage-Nom: 1.7V to 1.95V
CAS Latency: 3
Number of Words: 64M
Word Length: 32b
Access Time-Max: 5ns
Interface Type: Parallel
Operating Temp Range: -40°C to +85°C
Package Style:  FBGA-90
Mounting Method: Surface Mount
Pricing Section
Global Stock:
720
USA:
720
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
240
Multiple Of:
240
Total
$4,104.00
USD
Quantity
Unit Price
240+
$17.10
Product Variant Information section