text.skipToContent text.skipToNavigation

Manufacturer Part #

70V3599S133BCGI

SRAM 128Kx36 STD-PWR 3.3V SYNC DUAL-PORT RAM

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 70V3599S133BCGI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Operating Mode: Synchronous
Memory Organization: 128 K x 36
Clock Frequency-Max: 133MHz
Access Time-Max: 4.2s
Supply Voltage-Nom: 3.15V to 3.45V
Input Capacitance: 8pF
Operating Temp Range: -40°C to +85°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  CABGA-256
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
24
Multiple Of:
6
Total
$5,292.00
USD
Quantity
Unit Price
6+
$220.50
Product Variant Information section