text.skipToContent text.skipToNavigation

Manufacturer Part #

72V283L7-5PFGI

3.3 VOLT HIGH-DENSITY SUPERSYNC II™ NARROW BUS FIFO

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 72V283L7-5PFGI - Technical Attributes
Attributes Table
Memory Density: 576kb
Operating Mode: Synchronous
Memory Organization: 64 K x 9*32 K x 18
Clock Frequency-Max: 133.3MHz
Access Time-Max: 5ns
Supply Voltage-Nom: 3.15V to 3.45V
Input Capacitance: 10pF
Operating Temp Range: -40°C to +85°C
Interface Type: Parallel
Moisture Sensitivity Level: 3
Package Style:  TQFP-80
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
45
Multiple Of:
45
Total
$4,964.85
USD
Quantity
Unit Price
45+
$110.33
Product Variant Information section