text.skipToContent text.skipToNavigation

Manufacturer Part #

24FC256-I/ST

24FC256 Series 256 Kbit (32K X 8) 5.5 V Surface Mount Serial EEPROM - TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip 24FC256-I/ST - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 1.7V to 5.5V
Clock Frequency-Max: 1MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Features & Applications

The 24FC256-I/ST is a 32 K x 8 (256 Kbit) serial EEPROM, capable of operation across a broad voltage range (1.7 V to 5.5 V). It has been developed for advanced low-power applications.

Features:

  • Single supply with operation:
    • 1.7 V for 24AA256
    • 2.5 V for 24LC256
  • Low-Power CMOS Technology:
    • Activity current 1 mA, typical
    • Standby current 1 µA, typical
  • 2-Wire Serial Interface, I2C™ Compatible
  • Cascadable up to Eight Devices
  • Schmitt Trigger inputs for noise suppression
  • Output Slope Control to Eliminate Ground Bounce
  • 100 kHz and 400 kHz Clock Compatibility
  • Page Write Time 5 ms,Max
  • Self-Timed Erase/Write Cycle
  • 64-Byte Page Write Buffer
  • Hardware Write-Protect
  • ESD Protection >4000V
  • More than 1 Million Erase/Write Cycles
  • Data Retention > 200 years

Applications:

  • Personal communications
  • Data acquisition
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
8 Weeks
Minimum Order:
600
Multiple Of:
100
Total
$327.00
USD
Quantity
Unit Price
600
$0.545
1,200+
$0.53
Product Variant Information section