text.skipToContent text.skipToNavigation

Manufacturer Part #

ATECC508A-SSHDA-B

ATECC508A: 5.5 V 10 kb 1 MHz Surface Mount CryptoAuthentication Device - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip ATECC508A-SSHDA-B - Technical Attributes
Attributes Table
Memory Density: 10kb
Supply Voltage-Nom: 2V to 5.5V
Clock Frequency-Max: 1MHz
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
800
Multiple Of:
100
Total
$648.00
USD
Quantity
Unit Price
100
$0.86
200
$0.845
300
$0.835
400
$0.83
500+
$0.81
Product Variant Information section