text.skipToContent text.skipToNavigation

Manufacturer Part #

BR24A08F-WME2

BR24A Series 8Kbit I2C 2.5V ~ 5.5V 400kHz EEPROM Memory IC - SOP-8

ECAD Model:
Mfr. Name: ROHM
Standard Pkg:
Product Variant Information section
Date Code: 2534
Product Specification Section
ROHM BR24A08F-WME2 - Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 1 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Data Retention: 40 yr
Interface Type: I2C
Access Time-Max: 0.9µs
Operating Temp Range: -40°C to +105°C
No of Terminals: 8
Package Style:  SOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
2,500
Factory Stock:Factory Stock:
0
Factory Lead Time:
11 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$1,250.00
USD
Quantity
Unit Price
2,500
$0.50
5,000
$0.495
7,500+
$0.485
Product Variant Information section