text.skipToContent text.skipToNavigation

Manufacturer Part #

M24C16-RMN6TP

M24C16 Series 16 Kb (2 K x 8) 1.8 V SMT Serial I²C Bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Date Code:
Product Specification Section
STMicroelectronics M24C16-RMN6TP - Technical Attributes
Attributes Table
Memory Density: 16kb
Memory Organization: 2 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 400kHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
17,500
Factory Stock:Factory Stock:
-1
Factory Lead Time:
36 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$201.75
USD
Quantity
Unit Price
2,500
$0.0807
5,000
$0.0791
7,500+
$0.0775