text.skipToContent text.skipToNavigation

Manufacturer Part #

M93S66-WMN6TP

M93S66 Series 4 Kb (256 x 16) 5.5 V Serial MICROWIRE bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2310
Product Specification Section
STMicroelectronics M93S66-WMN6TP - Technical Attributes
Attributes Table
Memory Density: 4kb
Memory Organization: 256 x 16
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 2MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$787.50
USD
Quantity
Unit Price
2,500+
$0.315
Product Variant Information section