text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25128B-XHL-T

AT25128B Series 128 Kb (16 K x 8) 5.5 V Surface Mount SPI Serial EEPROM -TSSOP-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Microchip AT25128B-XHL-T - Technical Attributes
Attributes Table
Memory Density: 128kb
Memory Organization: 16 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  TSSOP-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
6 Weeks
Minimum Order:
5000
Multiple Of:
5000
Total
$2,300.00
USD
Quantity
Unit Price
5,000+
$0.46
Product Variant Information section