text.skipToContent text.skipToNavigation

Manufacturer Part #

AT25256B-SSHL-B

AT25256B Series 256 Kb (32 K x 8) 5.5 V 20 MHz SPI Serial EEPROM - SOIC-8

ECAD Model:
Mfr. Name: Microchip
Standard Pkg:
Product Variant Information section
Date Code: 2523
Product Specification Section
Microchip AT25256B-SSHL-B - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32 K x 8
Supply Voltage-Nom: 1.8V to 5.5V
Clock Frequency-Max: 20MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
510
USA:
510
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
7 Weeks
Minimum Order:
30
Multiple Of:
1
Total
$21.60
USD
Quantity
Unit Price
30
$0.72
75
$0.705
150
$0.69
300
$0.68
750+
$0.655
Product Variant Information section