text.skipToContent text.skipToNavigation

Manufacturer Part #

M95M02-DWMN3TP/K

M95M02-A125 Series 2 Mb (256 K x 8) 10 MHz SMT Serial SPI bus EEPROM - SOIC-8

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code: 2352
Product Specification Section
STMicroelectronics M95M02-DWMN3TP/K - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 2.5V to 5.5V
Clock Frequency-Max: 10MHz
Write Cycle Time-Max (tWC): 5ms
Package Style:  SOIC-8
Mounting Method: Surface Mount
Pricing Section
Global Stock:
2,500
USA:
2,500
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
2500
Multiple Of:
2500
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Total
$7,450.00
USD
Quantity
Unit Price
2,500+
$2.98
Product Variant Information section