text.skipToContent text.skipToNavigation

Manufacturer Part #

M95P32-IXMNT/E

M95P32 Series 32 Mb (4 M x 8) 80 MHz SPI EEPROM Memory IC - SOIC-8N

ECAD Model:
Mfr. Name: STMicroelectronics
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
STMicroelectronics M95P32-IXMNT/E - Technical Attributes
Attributes Table
Memory Density: 32Mb
Memory Organization: 4 M x 8
Supply Voltage-Nom: 1.6V to 3.6V
Clock Frequency-Max: 80MHz
Write Cycle Time-Max (tWC): 2ms
Word Length: 8b
Data Retention: 100 yr
Supply Current: 3mA
Operating Temp Range: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
No of Terminals: 8
Moisture Sensitivity Level: 1
Package Style:  SOIC-8N
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
22 Weeks
Minimum Order:
2500
Multiple Of:
2500
Total
$2,050.00
USD
Quantity
Unit Price
2,500+
$0.82
Product Variant Information section