text.skipToContent text.skipToNavigation

Manufacturer Part #

FM16W08-SG

FM16W08 Series 64 Kb (8 K x 8) 5 V 120 ns Parallel F-RAM Memory - SOIC-28

ECAD Model:
Mfr. Name: Infineon
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Infineon FM16W08-SG - Technical Attributes
Attributes Table
FRAM Type: Non Volatile
Memory Density: 64kb
Interface Type: Parallel
Memory Organization: 8K x 8
Supply Voltage-Nom: 2.7V to 5.5V
Access Time-Max: 70ns
Temperature Range: -40°C to +85°C
Supply Current: 12mA
Power Dissipation: 1W
Storage Temperature Range: -55°C to +125°C
No of Terminals: 28
Moisture Sensitivity Level: 3
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
1,080
Factory Stock:Factory Stock:
0
Factory Lead Time:
26 Weeks
Minimum Order:
27
Multiple Of:
27
Total
$142.83
USD
Quantity
Unit Price
27
$5.29
54
$5.26
81
$5.24
108
$5.23
135+
$5.19
Product Variant Information section