text.skipToContent text.skipToNavigation

Manufacturer Part #

M48Z35Y-70PC1

M48Z35Y Series 256 Kb (32 K x 8) 5 V 70 ns Zeropower® SRAM - PCDIP-28

Product Specification Section
STMicroelectronics M48Z35Y-70PC1 - Technical Attributes
Attributes Table
Memory Density: 256kb
Memory Organization: 32K x 8
Supply Voltage-Nom: 4.5V to 5.5V
Access Time-Max: 70ns
Interface: Parallel
Power Dissipation: 1W
Temperature Grade: Commercial
Operating Temp Range: 0°C to 70°C
Storage Temperature Range: -40°C to +85°C
Moisture Sensitivity Level: 1
Package Style:  PCDIP-28
Mounting Method: Through Hole
Features & Applications

All lithium (primary and rechargeable) batteries are subject to various transportation regulations. Learn More
 


The M48Z35Y-70PC1 is a part of M48Z series Battery Backed SRAM.It has an operating temperature ranging from -40 °C to +85 °C and it comes in PCDIP-28 Packaging.

The M48Z35 ZEROPOWER®RAM is a 32 K x 8, non-volatile static RAM that integrates power-fail deselect circuitry and battery control logic on a single die. The monolithic chip is available in two special packages to provide a highly integrated battery-backed memory solution.

Features:

  • Integrated, ultra low power SRAM, power-fail control circuit, and battery
  • READ cycle time equals WRITE cycle time
  • Automatic power-fail chip deselect and WRITE protection
  • WRITE protect voltages: (VPFD = Power-fail deselect voltage)
    • M48Z35: VCC = 4.75 to 5.5 V; 4.5 V ≤ VPFD ≤ 4.75 V
  • Self-contained battery in the CAPHAT™ DIP package
  • Packaging includes a 28-lead SOIC and SNAPHAT® top (to be ordered separately)
  • Pin and function compatible with JEDEC standard 32 K x 8 SRAMs
  • SOIC package provides direct connection for a SNAPHAT® top which contains the battery
  • RoHS compliant
    • Lead-free second level interconnect
Pricing Section
Global Stock:
144
USA:
144
396
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
12
Multiple Of:
12
Total
$246.48
USD
Quantity
Unit Price
12
$20.54
36
$20.35
48
$20.30
120
$20.14
180+
$19.98