71V30L35TFGI in Tray by Renesas | Asynchronous SRAM | Future Electronics
text.skipToContent text.skipToNavigation

Manufacturer Part #

71V30L35TFGI

71V30L: 8 Kb (1K x 8) 3.6 V Full-Featured Low Pin Count Microcontroller-TQFP-64

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V30L35TFGI - Technical Attributes
Attributes Table
Memory Density: 8kb
Memory Organization: 1 K x 8
Number of Words: 1 K
Word Length: 8b
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 35ns
Temperature Grade: Industrial
Data Bus Width: 8b
Supply Current: 75mA
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -65°C to +150°C
Interface Type: Parallel
Package Style:  TQFP-64
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
280
Multiple Of:
40
Total
$4,953.20
USD
Quantity
Unit Price
40+
$17.69
Product Variant Information section