text.skipToContent text.skipToNavigation

Manufacturer Part #

71V416L12PHGI

IDT71V416 Series 4 Mb 256K x 16 3.3 V 12ns SMT CMOS Static RAM - TSOP-44

ECAD Model:
Mfr. Name: Renesas
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Renesas 71V416L12PHGI - Technical Attributes
Attributes Table
Memory Density: 4Mb
Memory Organization: 256K x 16
Number of Words: 16
Word Length: 16b
Supply Voltage-Nom: 3V to 3.6V
Access Time-Max: 12ns
Temperature Grade: Industrial
Data Bus Width: 16b
Operating Temperature: -40°C to +85°C
Storage Temperature Range: -55°C to +125°C
Interface Type: parallel
Type: Fast
Package Style:  TSOP-44
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
18 Weeks
Minimum Order:
135
Multiple Of:
135
Total
$1,154.25
USD
Quantity
Unit Price
135+
$8.55
Product Variant Information section