text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C1008-55SIN

AS6C1008 Series 1-Mbit (128 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32

Product Specification Section
Alliance Memory AS6C1008-55SIN - Technical Attributes
Attributes Table
Memory Density: 1Mb
Memory Organization: 128 K x 8
Supply Voltage-Nom: 3V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
30 Weeks
Minimum Order:
720
Multiple Of:
72
Total
$2,988.00
USD
Quantity
Unit Price
720+
$4.15