text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C2008-55SIN

AS6C2008 Series 2-Mbit (256 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-32

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS6C2008-55SIN - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 2.7V to 3.6V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  SOIC-32
Mounting Method: Surface Mount
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
22
Multiple Of:
22
Total
$118.80
USD
Quantity
Unit Price
22
$5.40
44
$5.37
66
$5.35
88
$5.33
110+
$5.29
Product Variant Information section