text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C2008-55STINTR

AS6C2008 Series 2-Mbit (256 K x 8) 3 V 55 ns CMOS Static RAM - TSOP-32

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Alliance Memory AS6C2008-55STINTR - Technical Attributes
Attributes Table
Memory Density: 2Mb
Memory Organization: 256 K x 8
Supply Voltage-Nom: 3V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  TSOP-32
Mounting Method: Surface Mount
Features & Applications

The AS6C2008-55STINTR is a 2,097,152-bit low power CMOS static random access memory organized as 262,144 words by 8 bits.

It is well designed for very low power system applications, and particularly well suited for battery back-up nonvolatile memory application.

Features and Benefits:

  • Access time : 55ns
  • Low power consumption:
    • Operating current :20mA (TYP.)
    • Standby current : 20mA(TYP.)L Version
    • Standby current 1μA (TYP.) LL-version
  • Single 2.7V ~ 3.6V power supply
  • Fully static operation
  • Tri-state output
  • Data retention voltage : 1.5V (MIN.)
  • All Products ROHS Compliant
Pricing Section
Global Stock:
0
USA:
0
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
24 Weeks
Minimum Order:
10
Multiple Of:
1
Total
$40.10
USD
Quantity
Unit Price
10
$4.01
25
$3.95
40
$3.92
100
$3.86
150+
$3.79
Product Variant Information section