text.skipToContent text.skipToNavigation

Manufacturer Part #

AS6C6264-55SIN

AS6C6264 Series 64-kbit (8 K x 8) 3 V 55 ns CMOS Static RAM - SOIC-28

ECAD Model:
Mfr. Name: Alliance Memory
Standard Pkg:
Product Variant Information section
Date Code: 2010
Product Specification Section
Technical Attributes
Attributes Table
Memory Density: 64kb
Memory Organization: 8 K x 8
Supply Voltage-Nom: 3V
Access Time-Max: 55ns
Temperature Grade: Industrial
Package Style:  SOIC-28
Mounting Method: Surface Mount
Pricing Section
Global Stock:
387
USA:
55
Germany (Online Only):
332
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
16 Weeks
Minimum Order:
1
Multiple Of:
1
Total
$2.15
USD
Quantity
Web Price
1+
$2.15
Product Variant Information section